
APXG250ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-4535-2-ND - Tape & Reel (TR) 565-4535-1-ND - Cut Tape (CT) 565-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA220ME61G |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.34300 | ₹363.43 |
| 50 | ₹27.11720 | ₹1,355.86 |
| 100 | ₹24.18180 | ₹2,418.18 |
| 500 | ₹19.11618 | ₹9,558.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.51710 | ₹17,517.10 |
| 2,000 | ₹16.18781 | ₹32,375.62 |
| 3,000 | ₹15.51702 | ₹46,551.06 |
| 5,000 | ₹14.76905 | ₹73,845.25 |
| 7,000 | ₹14.24787 | ₹99,735.09 |
| 10,000 | ₹13.52502 | ₹1,35,250.20 |
| 12,000 | ₹13.50265 | ₹1,62,031.80 |
| 24,000 | ₹13.01855 | ₹3,12,445.20 |
| 25,000 | ₹12.98208 | ₹3,24,552.00 |









