
APXK6R3ARA181ME61G | |
|---|---|
DigiKey Part Number | 565-APXK6R3ARA181ME61GTR-ND - Tape & Reel (TR) 565-APXK6R3ARA181ME61GCT-ND - Cut Tape (CT) 565-APXK6R3ARA181ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK6R3ARA181ME61G |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXK6R3ARA181ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.12880 | ₹1,156.44 |
| 100 | ₹20.56620 | ₹2,056.62 |
| 500 | ₹16.15100 | ₹8,075.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.75787 | ₹14,757.87 |
| 2,000 | ₹13.59864 | ₹27,197.28 |
| 3,000 | ₹13.01311 | ₹39,039.33 |
| 5,000 | ₹12.36056 | ₹61,802.80 |
| 7,000 | ₹11.97693 | ₹83,838.51 |
| 10,000 | ₹11.60632 | ₹1,16,063.20 |
| 12,000 | ₹11.43004 | ₹1,37,160.48 |
| 24,000 | ₹10.83338 | ₹2,60,001.12 |
| 25,000 | ₹10.80160 | ₹2,70,040.00 |