
APXS100ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-4880-2-ND - Tape & Reel (TR) 565-4880-1-ND - Cut Tape (CT) 565-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS100ARA330ME61G |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹43.81600 | ₹2,190.80 |
| 100 | ₹39.38970 | ₹3,938.97 |
| 500 | ₹31.76898 | ₹15,884.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.60333 | ₹29,603.33 |