
APXY160ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXY160ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXY160ARA101MF61GCT-ND - Cut Tape (CT) 565-APXY160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXY160ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors 24mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXY160ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.66400 | ₹606.64 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹41.47710 | ₹4,147.71 |
| 500 | ₹33.51900 | ₹16,759.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.01137 | ₹31,011.37 |
| 2,000 | ₹28.92680 | ₹57,853.60 |
| 3,000 | ₹27.87535 | ₹83,626.05 |
| 5,000 | ₹26.70301 | ₹1,33,515.05 |
| 7,000 | ₹26.01407 | ₹1,82,098.49 |
| 10,000 | ₹25.34855 | ₹2,53,485.50 |
| 12,000 | ₹25.03217 | ₹3,00,386.04 |
| 24,000 | ₹23.96138 | ₹5,75,073.12 |
| 25,000 | ₹23.90441 | ₹5,97,610.25 |