
DDKH3R0ELL500KM40T | |
|---|---|
DigiKey Part Number | 565-DDKH3R0ELL500KM40T-ND |
Manufacturer | |
Manufacturer Product Number | DDKH3R0ELL500KM40T |
Description | CAP 50F 10% 3V THROUGH HOLE |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 34.8mOhm 2000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | DDKH3R0ELL500KM40T Models |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer Chemi-Con | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance 50 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.591" (40.40mm) |
Voltage - Rated 3 V | Operating Temperature -20°C ~ 85°C |
ESR (Equivalent Series Resistance) 34.8mOhm |