
E32D800HPN124MEM9M | |
|---|---|
DigiKey Part Number | E32D800HPN124MEM9M-ND |
Manufacturer | |
Manufacturer Product Number | E32D800HPN124MEM9M |
Description | CAP ALUM 120000UF 20% 80V SCREW |
Customer Reference | |
Detailed Description | 120000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.2mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 4.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 58.9344 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |