
E33D501CPN682MEM9Q | |
|---|---|
DigiKey Part Number | 565-E33D501CPN682MEM9Q-ND |
Manufacturer | |
Manufacturer Product Number | E33D501CPN682MEM9Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 14.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 33.176 A @ 100 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.661" (220.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,112.43000 | ₹11,112.43 |
| 18 | ₹8,789.40722 | ₹1,58,209.33 |
| 54 | ₹8,633.47574 | ₹4,66,207.69 |