
ESMQ201VSN122MA30S | |
|---|---|
DigiKey Part Number | 565-ESMQ201VSN122MA30S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN122MA30S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN122MA30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹689.58000 | ₹689.58 |
| 10 | ₹483.82200 | ₹4,838.22 |
| 50 | ₹398.83600 | ₹19,941.80 |
| 200 | ₹349.87150 | ₹69,974.30 |
| 600 | ₹322.11138 | ₹1,93,266.83 |
| 1,000 | ₹311.74072 | ₹3,11,740.72 |
| 2,600 | ₹295.77953 | ₹7,69,026.78 |