3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA350ELL332ML40S

DigiKey Part Number
565-EGPA350ELL332ML40S-ND
Manufacturer
Manufacturer Product Number
EGPA350ELL332ML40S
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA350ELL332ML40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
17mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.9775 A @ 120 Hz
Ripple Current @ High Frequency
3.97 A @ 100 kHz
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹246.94000₹246.94
10₹164.00700₹1,640.07
50₹129.54720₹6,477.36
250₹107.09308₹26,773.27
500₹100.02212₹50,011.06
1,000₹94.14675₹94,146.75
2,500₹87.88036₹2,19,700.90
5,000₹84.06458₹4,20,322.90
Manufacturers Standard Package