
EGPD250ELL912ML40H | |
|---|---|
DigiKey Part Number | 565-EGPD250ELL912ML40H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD250ELL912ML40H |
Description | CAP ALUM 9100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 19mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD250ELL912ML40H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 5.7885 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.81 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹551.66000 | ₹551.66 |
| 10 | ₹317.11200 | ₹3,171.12 |
| 50 | ₹269.10260 | ₹13,455.13 |
| 250 | ₹233.24828 | ₹58,312.07 |