1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPD500ELL132MM20H

DigiKey Part Number
565-EGPD500ELL132MM20H-ND
Manufacturer
Manufacturer Product Number
EGPD500ELL132MM20H
Description
CAP ALUM 1300UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EGPD500ELL132MM20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
42mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.878 A @ 120 Hz
Ripple Current @ High Frequency
3.13 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹216.19000₹216.19
10₹142.85400₹1,428.54
50₹112.21460₹5,610.73
100₹95.35720₹9,535.72
500₹85.93054₹42,965.27
1,000₹84.22151₹84,221.51
Manufacturers Standard Package