
EGXA401VSN561MA45L | |
|---|---|
DigiKey Part Number | 565-EGXA401VSN561MA45L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA401VSN561MA45L |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA401VSN561MA45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9744 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,229.12000 | ₹1,229.12 |
| 10 | ₹892.34900 | ₹8,923.49 |
| 50 | ₹753.46480 | ₹37,673.24 |
| 400 | ₹643.37013 | ₹2,57,348.05 |
| 800 | ₹618.37065 | ₹4,94,696.52 |
| 1,200 | ₹606.05379 | ₹7,27,264.55 |