
EGXF101ELL391ML30S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL391ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL391ML30S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF101ELL391ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.385 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹152.73200 | ₹1,527.32 |
| 50 | ₹120.34040 | ₹6,017.02 |
| 100 | ₹110.09930 | ₹11,009.93 |
| 500 | ₹92.51506 | ₹46,257.53 |
| 1,000 | ₹86.97981 | ₹86,979.81 |
| 2,500 | ₹81.07629 | ₹2,02,690.73 |
| 5,000 | ₹77.48174 | ₹3,87,408.70 |