2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF350ELL242MK35S

DigiKey Part Number
565-4581-ND
Manufacturer
Manufacturer Product Number
EGXF350ELL242MK35S
Description
CAP ALUM 2400UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2400 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF350ELL242MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
22mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.34 A @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,884
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹196.62000₹196.62
10₹128.96900₹1,289.69
50₹100.75280₹5,037.64
100₹91.84410₹9,184.41
500₹76.51688₹38,258.44
1,000₹71.69358₹71,693.58
2,500₹66.54748₹1,66,368.70
5,000₹63.41419₹3,17,070.95
Manufacturers Standard Package