
EGXF351ELL470MU25S | |
|---|---|
DigiKey Part Number | 565-EGXF351ELL470MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF351ELL470MU25S |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 423.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹122.07400 | ₹1,220.74 |
| 50 | ₹95.32920 | ₹4,766.46 |
| 100 | ₹86.87730 | ₹8,687.73 |
| 500 | ₹72.33098 | ₹36,165.49 |
| 1,000 | ₹67.75181 | ₹67,751.81 |
| 2,500 | ₹62.86663 | ₹1,57,166.58 |
| 5,000 | ₹59.89157 | ₹2,99,457.85 |