56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXF351ELL560MK35S

DigiKey Part Number
565-EGXF351ELL560MK35S-ND
Manufacturer
Manufacturer Product Number
EGXF351ELL560MK35S
Description
CAP ALUM 56UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXF351ELL560MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
465.5 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹219.92000₹219.92
10₹145.09100₹1,450.91
50₹113.89200₹5,694.60
100₹104.04220₹10,404.22
500₹87.10282₹43,551.41
1,000₹81.77258₹81,772.58
2,500₹76.08637₹1,90,215.93
5,000₹72.62451₹3,63,122.55
Manufacturers Standard Package