
EGXF401ELL360MK30S | |
|---|---|
DigiKey Part Number | 565-EGXF401ELL360MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL360MK30S |
Description | CAP ALUM 36UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL360MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 423.5 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹117.22800 | ₹1,172.28 |
| 50 | ₹91.39680 | ₹4,569.84 |
| 100 | ₹83.22440 | ₹8,322.44 |
| 500 | ₹69.16824 | ₹34,584.12 |
| 1,000 | ₹65.75856 | ₹65,758.56 |
| 3,000 | ₹59.21598 | ₹1,77,647.94 |
| 5,000 | ₹57.15004 | ₹2,85,750.20 |