
EGXF500ELL561MJ30S | |
|---|---|
DigiKey Part Number | 565-4631-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL561MJ30S |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 41mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL561MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.01 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹83.68100 | ₹836.81 |
| 50 | ₹64.24240 | ₹3,212.12 |
| 100 | ₹58.10150 | ₹5,810.15 |
| 500 | ₹47.53232 | ₹23,766.16 |
| 1,000 | ₹44.20185 | ₹44,201.85 |
| 3,000 | ₹40.03923 | ₹1,20,117.69 |
| 5,000 | ₹38.48358 | ₹1,92,417.90 |