
EGXL250ELL471MJ20S | |
|---|---|
DigiKey Part Number | 565-3449-ND |
Manufacturer | |
Manufacturer Product Number | EGXL250ELL471MJ20S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXL250ELL471MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹50.60000 | ₹506.00 |
| 50 | ₹38.09440 | ₹1,904.72 |
| 100 | ₹34.14340 | ₹3,414.34 |
| 500 | ₹27.33518 | ₹13,667.59 |
| 2,000 | ₹23.40180 | ₹46,803.60 |
| 4,000 | ₹21.91851 | ₹87,674.04 |
| 6,000 | ₹21.17000 | ₹1,27,020.00 |