1.03 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHE401VSN1A2MR55Z

DigiKey Part Number
565-EKHE401VSN1A2MR55Z-ND
Manufacturer
Manufacturer Product Number
EKHE401VSN1A2MR55Z
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.03 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHE401VSN1A2MR55Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.83 A @ 120 Hz
Ripple Current @ High Frequency
3.7639 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.264" (57.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,609.32000₹1,609.32
10₹1,187.19000₹11,871.90
50₹1,013.19280₹50,659.64
200₹913.02710₹1,82,605.42
600₹856.29858₹5,13,779.15
1,000₹844.01356₹8,44,013.56
Manufacturers Standard Package