
EKHE451ELL121MMN3S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL121MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL121MMN3S |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL121MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 815 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2225 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| 10 | ₹239.86100 | ₹2,398.61 |
| 50 | ₹192.16820 | ₹9,608.41 |
| 250 | ₹161.09624 | ₹40,274.06 |
| 500 | ₹151.31730 | ₹75,658.65 |
| 1,000 | ₹143.19613 | ₹1,43,196.13 |
| 2,500 | ₹134.53524 | ₹3,36,338.10 |
| 5,000 | ₹129.26277 | ₹6,46,313.85 |