
EKHE451ELL390MJ40S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL390MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL390MJ40S |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL390MJ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 405 mA @ 120 Hz | |
Ripple Current @ High Frequency | 729 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹125.70800 | ₹1,257.08 |
| 50 | ₹98.08760 | ₹4,904.38 |
| 100 | ₹89.36540 | ₹8,936.54 |
| 500 | ₹74.37362 | ₹37,186.81 |
| 1,000 | ₹69.65560 | ₹69,655.60 |
| 3,000 | ₹63.75879 | ₹1,91,276.37 |
| 5,000 | ₹61.55550 | ₹3,07,777.50 |