
EKHF421ELL101MK40S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL101MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL101MK40S |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL101MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0575 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 10 | ₹215.72600 | ₹2,157.26 |
| 50 | ₹172.11460 | ₹8,605.73 |
| 100 | ₹158.35100 | ₹15,835.10 |
| 500 | ₹134.70596 | ₹67,352.98 |
| 1,000 | ₹127.26878 | ₹1,27,268.78 |
| 2,500 | ₹119.33809 | ₹2,98,345.22 |
| 5,000 | ₹114.51050 | ₹5,72,552.50 |