
EKHS451VSN271MA25S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN271MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN271MA25S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN271MA25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7732 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,426.16000 | ₹1,426.16 |
| 10 | ₹1,043.39000 | ₹10,433.90 |
| 50 | ₹885.76660 | ₹44,288.33 |
| 200 | ₹795.00865 | ₹1,59,001.73 |
| 600 | ₹743.59050 | ₹4,46,154.30 |
| 1,000 | ₹725.27919 | ₹7,25,279.19 |