
EKHV401VSN1C2MA55S | |
|---|---|
DigiKey Part Number | 565-EKHV401VSN1C2MA55S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV401VSN1C2MA55S |
Description | CAP ALUM 1.25MF 20% 400V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.25 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV401VSN1C2MA55S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.2924 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,779.85000 | ₹1,779.85 |
| 10 | ₹1,320.72500 | ₹13,207.25 |
| 50 | ₹1,131.52040 | ₹56,576.02 |
| 200 | ₹1,022.64645 | ₹2,04,529.29 |
| 600 | ₹960.98373 | ₹5,76,590.24 |