
EKHX401VSN331MR25S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN331MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN331MR25S |
Description | CAP ALUM 330UF 20% 400V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN331MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5676 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹750.15000 | ₹750.15 |
| 10 | ₹530.04200 | ₹5,300.42 |
| 50 | ₹439.20420 | ₹21,960.21 |
| 200 | ₹386.86635 | ₹77,373.27 |
| 600 | ₹357.19902 | ₹2,14,319.41 |
| 1,000 | ₹346.11517 | ₹3,46,115.17 |
| 2,600 | ₹343.30654 | ₹8,92,597.00 |