
EKLA201LIN112KA35M | |
|---|---|
DigiKey Part Number | 565-EKLA201LIN112KA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA201LIN112KA35M |
Description | CAP ALUM 1100UF 10% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.955 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹801.40000 | ₹801.40 |
| 10 | ₹568.52800 | ₹5,685.28 |
| 50 | ₹472.45300 | ₹23,622.65 |
| 400 | ₹461.65043 | ₹1,84,660.17 |
| 800 | ₹373.05151 | ₹2,98,441.21 |