
EKMG100ETD101ME11D | |
---|---|
DigiKey Part Number | 565-EKMG100ETD101ME11DCT-ND - Cut Tape (CT) 565-EKMG100ETD101ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG100ETD101ME11D |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹20.85400 | ₹208.54 |
50 | ₹15.29880 | ₹764.94 |
100 | ₹13.53290 | ₹1,353.29 |
500 | ₹10.46954 | ₹5,234.77 |
1,000 | ₹9.50228 | ₹9,502.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹5.95446 | ₹11,908.92 |