
EKMQ201VSN122MR35S | |
|---|---|
DigiKey Part Number | 565-2960-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201VSN122MR35S |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201VSN122MR35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.975 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹641.12000 | ₹641.12 |
| 10 | ₹448.13100 | ₹4,481.31 |
| 50 | ₹368.32700 | ₹18,416.35 |
| 200 | ₹322.31175 | ₹64,462.35 |
| 600 | ₹296.21655 | ₹1,77,729.93 |
| 1,000 | ₹286.46961 | ₹2,86,469.61 |
| 2,600 | ₹271.46766 | ₹7,05,815.92 |