
EKMQ350ELL332MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ350ELL332MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350ELL332MLN3S |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ350ELL332MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.12700 | $11.27 |
| 50 | $0.87440 | $43.72 |
| 100 | $0.79460 | $79.46 |
| 500 | $0.65736 | $328.68 |
| 1,000 | $0.61416 | $614.16 |
| 2,500 | $0.56806 | $1,420.15 |
| 5,000 | $0.53998 | $2,699.90 |
| 10,000 | $0.51668 | $5,166.80 |