650 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVA451VSN651MR55S

DigiKey Part Number
565-EKVA451VSN651MR55S-ND
Manufacturer
Manufacturer Product Number
EKVA451VSN651MR55S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
650 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVA451VSN651MR55S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.24 A @ 120 Hz
Ripple Current @ High Frequency
3.2032 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.264" (57.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,333.49000₹1,333.49
10₹972.95500₹9,729.55
50₹824.21160₹41,210.58
200₹738.58290₹1,47,716.58
600₹690.07183₹4,14,043.10
1,000₹671.95586₹6,71,955.86
Manufacturers Standard Package