EKXG451ETD4R7MJ16S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KEMET
In Stock: 4,050
Unit Price: ₹65.23000
Datasheet
Image for EKXG451ETD4R7MJ16S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG451ETD4R7MJ16S

DigiKey Part Number
565-EKXG451ETD4R7MJ16STR-ND - Tape & Reel (TR)
565-EKXG451ETD4R7MJ16SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKXG451ETD4R7MJ16S
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes