180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL181ML20S

DigiKey Part Number
565-EKXJ161ELL181ML20S-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL181ML20S
Description
CAP ALUM 180UF 20% 160V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ161ELL181ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
855 mA @ 120 Hz
Ripple Current @ High Frequency
1.92375 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹181.71000₹181.71
10₹118.62600₹1,186.26
50₹92.51500₹4,625.75
100₹84.25880₹8,425.88
500₹70.06282₹35,031.41
1,000₹65.59549₹65,595.49
2,500₹60.82847₹1,52,071.18
5,000₹57.92572₹2,89,628.60
Manufacturers Standard Package