
EKXJ201ELL181MUN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ201ELL181MUN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL181MUN3S |
Description | CAP ALUM 180UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 955 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.14875 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 10 | ₹107.63000 | ₹1,076.30 |
| 50 | ₹83.56920 | ₹4,178.46 |
| 100 | ₹75.99320 | ₹7,599.32 |
| 500 | ₹71.75508 | ₹35,877.54 |
| 1,000 | ₹58.81994 | ₹58,819.94 |
| 2,500 | ₹54.43330 | ₹1,36,083.25 |
| 5,000 | ₹51.76203 | ₹2,58,810.15 |