
EKXJ221ELL101MJ45S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL101MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL101MJ45S |
Description | CAP ALUM 100UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL101MJ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 565 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.27125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹100.54800 | ₹1,005.48 |
| 50 | ₹77.79160 | ₹3,889.58 |
| 100 | ₹70.58840 | ₹7,058.84 |
| 500 | ₹58.19838 | ₹29,099.19 |
| 1,000 | ₹54.29669 | ₹54,296.69 |
| 3,000 | ₹49.42120 | ₹1,48,263.60 |
| 5,000 | ₹47.59922 | ₹2,37,996.10 |