180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL181MK40S

DigiKey Part Number
565-EKXJ221ELL181MK40S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL181MK40S
Description
CAP ALUM 180UF 20% 220V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL181MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
975 mA @ 120 Hz
Ripple Current @ High Frequency
2.19375 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹185.44000₹185.44
10₹121.23500₹1,212.35
50₹94.65840₹4,732.92
100₹86.24360₹8,624.36
500₹71.78304₹35,891.52
1,000₹67.22997₹67,229.97
2,500₹62.37274₹1,55,931.85
5,000₹59.41558₹2,97,077.90
Manufacturers Standard Package