
EKXJ221ELL271MMN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL271MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL271MMN3S |
Description | CAP ALUM 270UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL271MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.835 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹214.04800 | ₹2,140.48 |
| 50 | ₹170.95900 | ₹8,547.95 |
| 250 | ₹142.87652 | ₹35,719.13 |
| 500 | ₹134.03688 | ₹67,018.44 |
| 1,000 | ₹126.69475 | ₹1,26,694.75 |
| 2,500 | ₹118.86471 | ₹2,97,161.78 |
| 5,000 | ₹115.13783 | ₹5,75,689.15 |