39 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL390MJ20S

DigiKey Part Number
565-EKXJ221ELL390MJ20S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL390MJ20S
Description
CAP ALUM 39UF 20% 220V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL390MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Ripple Current @ High Frequency
662.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,981
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹63.36600₹633.66
50₹48.12120₹2,406.06
100₹43.31290₹4,331.29
500₹35.01184₹17,505.92
2,000₹30.22209₹60,444.18
4,000₹28.41567₹1,13,662.68
6,000₹27.50447₹1,65,026.82
Manufacturers Standard Package