120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ251ELL121MK35S

DigiKey Part Number
565-EKXJ251ELL121MK35S-ND
Manufacturer
Manufacturer Product Number
EKXJ251ELL121MK35S
Description
CAP ALUM 120UF 20% 250V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ251ELL121MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Ripple Current @ High Frequency
1.7325 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹215.26000₹215.26
10₹141.64300₹1,416.43
50₹111.09640₹5,554.82
100₹101.45160₹10,145.16
500₹84.85518₹42,427.59
1,000₹79.63023₹79,630.23
2,500₹74.05752₹1,85,143.80
5,000₹70.66443₹3,53,322.15
Manufacturers Standard Package