


EKXJ251ELL121MM20S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL121MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL121MM20S |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL121MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 730 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6425 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹230.17000 | ₹230.17 |
| 10 | ₹152.17300 | ₹1,521.73 |
| 50 | ₹119.83720 | ₹5,991.86 |
| 100 | ₹109.64260 | ₹10,964.26 |
| 500 | ₹92.11250 | ₹46,056.25 |
| 1,000 | ₹86.59682 | ₹86,596.82 |
| 2,500 | ₹80.71250 | ₹2,01,781.25 |
| 5,000 | ₹77.13024 | ₹3,85,651.20 |