
EKXJ351ELL560MJ45S | |
---|---|
DigiKey Part Number | 565-EKXJ351ELL560MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL560MJ45S |
Description | CAP ALUM 56UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹158.84000 | ₹158.84 |
10 | ₹103.47100 | ₹1,034.71 |
50 | ₹80.41620 | ₹4,020.81 |
100 | ₹73.13060 | ₹7,313.06 |
500 | ₹60.59168 | ₹30,295.84 |
1,000 | ₹56.64274 | ₹56,642.74 |
3,000 | ₹51.70791 | ₹1,55,123.73 |
5,000 | ₹49.86425 | ₹2,49,321.25 |