
EKXJ351ETD220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ETD220MJ20SCT-ND - Cut Tape (CT) 565-EKXJ351ETD220MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKXJ351ETD220MJ20S |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.30000 | ₹115.30 |
| 10 | ₹74.00100 | ₹740.01 |
| 50 | ₹56.49800 | ₹2,824.90 |
| 100 | ₹50.96920 | ₹5,096.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹39.36105 | ₹31,488.84 |
| 1,600 | ₹36.71536 | ₹58,744.58 |
| 2,400 | ₹35.38100 | ₹84,914.40 |
| 4,000 | ₹33.89294 | ₹1,35,571.76 |
| 5,600 | ₹33.01842 | ₹1,84,903.15 |
| 8,000 | ₹32.17380 | ₹2,57,390.40 |