
EKXJ401ELL390MJ40S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL390MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL390MJ40S |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL390MJ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹105.39300 | ₹1,053.93 |
| 50 | ₹81.64960 | ₹4,082.48 |
| 100 | ₹74.15740 | ₹7,415.74 |
| 500 | ₹61.26606 | ₹30,633.03 |
| 1,000 | ₹57.20502 | ₹57,205.02 |
| 3,000 | ₹52.13042 | ₹1,56,391.26 |
| 5,000 | ₹50.23434 | ₹2,51,171.70 |