
EKXJ421ELL270MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL270MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL270MJ35S |
Description | CAP ALUM 27UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL270MJ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 687.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.03000 | ₹150.03 |
| 10 | ₹96.82000 | ₹968.20 |
| 50 | ₹74.80980 | ₹3,740.49 |
| 100 | ₹67.84870 | ₹6,784.87 |
| 500 | ₹55.84824 | ₹27,924.12 |
| 1,000 | ₹52.07047 | ₹52,070.47 |
| 3,000 | ₹47.34905 | ₹1,42,047.15 |
| 5,000 | ₹45.58491 | ₹2,27,924.55 |