18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
KXJ-SERIES-10x31.50mm

EKXJ451ELL180MJ30S

DigiKey Part Number
565-3523-ND
Manufacturer
Manufacturer Product Number
EKXJ451ELL180MJ30S
Description
CAP ALUM 18UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ451ELL180MJ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
537.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹140.71000₹140.71
10₹91.04300₹910.43
50₹70.13180₹3,506.59
100₹63.52490₹6,352.49
500₹52.15434₹26,077.17
1,000₹48.57413₹48,574.13
3,000₹44.09779₹1,32,293.37
5,000₹42.42498₹2,12,124.90
Manufacturers Standard Package