
EKXJ451ELL270MK25S | |
|---|---|
DigiKey Part Number | 565-EKXJ451ELL270MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL270MK25S |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL270MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹120.86200 | ₹1,208.62 |
| 50 | ₹94.15520 | ₹4,707.76 |
| 100 | ₹85.73110 | ₹8,573.11 |
| 500 | ₹71.22952 | ₹35,614.76 |
| 1,000 | ₹66.66526 | ₹66,665.26 |
| 3,000 | ₹60.96259 | ₹1,82,887.77 |
| 5,000 | ₹58.83149 | ₹2,94,157.45 |