


EKXJ451ELL470MK40S | |
|---|---|
DigiKey Part Number | 565-3530-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL470MK40S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL470MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.85000 | ₹261.85 |
| 10 | ₹174.44400 | ₹1,744.44 |
| 50 | ₹137.98980 | ₹6,899.49 |
| 100 | ₹126.47200 | ₹12,647.20 |
| 500 | ₹106.68306 | ₹53,341.53 |
| 1,000 | ₹100.45730 | ₹1,00,457.30 |
| 2,500 | ₹93.81594 | ₹2,34,539.85 |
| 5,000 | ₹89.77204 | ₹4,48,860.20 |