
EKXJ451ELL820ML45S | |
|---|---|
DigiKey Part Number | 565-EKXJ451ELL820ML45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL820ML45S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL820ML45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹197.55400 | ₹1,975.54 |
| 50 | ₹157.27940 | ₹7,863.97 |
| 250 | ₹131.00832 | ₹32,752.08 |
| 500 | ₹122.74088 | ₹61,370.44 |
| 1,000 | ₹115.87306 | ₹1,15,873.06 |
| 2,500 | ₹108.54902 | ₹2,71,372.55 |
| 5,000 | ₹104.35527 | ₹5,21,776.35 |