
EKXL401ELL330MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL330MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL330MJ30S |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL330MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹69.79600 | ₹697.96 |
| 50 | ₹53.24640 | ₹2,662.32 |
| 100 | ₹48.00940 | ₹4,800.94 |
| 500 | ₹38.96852 | ₹19,484.26 |
| 1,000 | ₹36.12169 | ₹36,121.69 |
| 3,000 | ₹32.56074 | ₹97,682.22 |
| 5,000 | ₹31.22998 | ₹1,56,149.90 |