
EKXL421ELL150MJ20S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL150MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL150MJ20S |
Description | CAP ALUM 15UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL150MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 487.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹74.73500 | ₹747.35 |
| 50 | ₹57.17900 | ₹2,858.95 |
| 100 | ₹51.60640 | ₹5,160.64 |
| 500 | ₹42.01756 | ₹21,008.78 |
| 2,000 | ₹36.48419 | ₹72,968.38 |
| 4,000 | ₹34.39798 | ₹1,37,591.92 |
| 6,000 | ₹33.34599 | ₹2,00,075.94 |